Norton , 280 mm 230mm, P100 Grit, Fine Grade
- RS Stock No.:
- 484-5908
- Mfr. Part No.:
- 63642532989
- Brand:
- Norton
Subtotal (1 box of 50 units)*
£29.39
(exc. VAT)
£35.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 07 September 2026
- Plus 8 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £29.39 | £0.588 |
*price indicative
- RS Stock No.:
- 484-5908
- Mfr. Part No.:
- 63642532989
- Brand:
- Norton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Silicon Carbide | |
| Product Type | Abrasive Sheet | |
| Grit Size | P100 | |
| Grade | Fine | |
| Length | 280mm | |
| Width | 230mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Silicon Carbide | ||
Product Type Abrasive Sheet | ||
Grit Size P100 | ||
Grade Fine | ||
Length 280mm | ||
Width 230mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Black Silicon Carbide Paper
Wet and dry sheet for hand sanding with water on paint primers, various metals and plastics
