Bosch Sanding Sheet, 280 mm 230mm, 120 Grit, Fine Grade
- RS Stock No.:
- 692-987
- Mfr. Part No.:
- 2608900961
- Brand:
- Bosch
Subtotal (1 unit)*
£1.05
(exc. VAT)
£1.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
- Plus 150 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.05 |
*price indicative
- RS Stock No.:
- 692-987
- Mfr. Part No.:
- 2608900961
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Sanding Sheet | |
| Product Type | Abrasive Paper | |
| Grit Size | 120 | |
| Grade | Fine | |
| Length | 280mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Sanding Sheet | ||
Product Type Abrasive Paper | ||
Grit Size 120 | ||
Grade Fine | ||
Length 280mm | ||
Width 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for efficient and Rapid sanding of various surfaces, including wood and paint. Its innovative grain alignment during production facilitates an aggressive cut, optimising the sanding process. The packaging is tailored to meet the demands of professionals needing high-speed performance without compromising quality. Ideal for those preparing surfaces for finishing, this sandpaper model stands out by offering up to twice the speed compared to its counterpart, the Bosch C420, ensuring that tasks can be completed more swiftly and effectively. This makes it an essential tool for craftsmen and tradespeople looking to enhance their productivity.
Exceptional abrasion performance for effective surface sanding
Optimised grain distribution for high-speed sanding
Delivers up to 2x sanding speed compared to Bosch C420 Sandpaper
Ideal for removing old paint and smoothing surfaces
Suitable for a variety of trades, ensuring versatility in use
Available in multiple grit sizes for tailored sanding requirements
Each sheet measures 230x280 mm, providing ample working area
P0f packaging type ensures durability and ease of use
Related links
- Bosch Sanding Sheet 180 Grit, Fine Grade
- Bosch Sanding Sheet 240 Grit, Extra Fine Grade
- Bosch Sanding Sheet 220 Grit, Extra Fine Grade
- Bosch Sanding Sheet 320 Grit, Extra Fine Grade
- Bosch Sanding Sheet 400 Grit, Extra Fine Grade
- 3M Sanding Sheet P100 Grit, Fine Grade
- Norton Sanding Sheet P100 Grit, Fine Grade
- Norton Sanding Sheet P120 Grit, Fine Grade
