Bosch Sanding, 115 mm 107mm, 60 Grit, Coarse Grade
- RS Stock No.:
- 692-462
- Mfr. Part No.:
- 2608900891
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
£11.04
(exc. VAT)
£13.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.04 | £1.104 |
*price indicative
- RS Stock No.:
- 692-462
- Mfr. Part No.:
- 2608900891
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Sanding | |
| Product Type | Abrasive Paper | |
| Grit Size | 60 | |
| Grade | Coarse | |
| Length | 115mm | |
| Width | 107mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Sanding | ||
Product Type Abrasive Paper | ||
Grit Size 60 | ||
Grade Coarse | ||
Length 115mm | ||
Width 107mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert C470 sandpaper designed for fast sanding of paint and wood surfaces. It excels in removing old coatings and preparing surfaces for finishing, making it a versatile tool for various trades. The sandpaper features a unique grain alignment that ensures an aggressive cut while optimising grain distribution for high-speed sanding. This makes it particularly effective on flat surfaces, allowing users to achieve their desired finish in less time. The innovative design ensures compatibility with hook and loop systems for easy application.
Exceptional abrasion performance enhancing efficiency in sanding tasks
Grain alignment during production guarantees an aggressive and effective cut
Optimised grain distribution allows for high-speed sanding that saves time
Ideal for quickly removing old paint and preparing surfaces for final finishing
Compatible with hook and loop systems for easy attachment and removal
Available in various grit options to cater to different sanding needs
Designed for professionals in various trades seeking the best abrasives
Up to 2x Faster than Bosch C420 sandpaper, ensuring quicker project completion
