Norton , 280 mm 230mm, P60 Grit, Medium Grade
- RS Stock No.:
- 690-625
- Mfr. Part No.:
- 63642578518
- Brand:
- Norton
Subtotal (1 box of 50 units)*
£60.60
(exc. VAT)
£72.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £60.60 | £1.212 |
*price indicative
- RS Stock No.:
- 690-625
- Mfr. Part No.:
- 63642578518
- Brand:
- Norton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Grade | Medium | |
| Length | 280mm | |
| Width | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Sheet | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Grade Medium | ||
Length 280mm | ||
Width 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Aluminium Oxide Yellow Paper
Very strong, tear resistant
High quality aluminium abrasive
For use with vibrating sanders
