Idec Plug In Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT

Image representative of range

Discontinued
RS Stock No.:
813-5084
Mfr. Part No.:
RU2S-D110
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

27.5mm

Coil Resistance

12.1 kΩ

Coil Power

1W

Height

35mm

Contact Material

Silver Alloy

Life

100000 Operations

Depth

21mm

Isolation Coil To Contact

2.5kV ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-55°C

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

COO (Country of Origin):
JP

RU Series


RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available