Chauvin Arnoux P01120434B Power Quality Analyser Clamp, Accessory Type Clamp, For Use With CA8230 UKAS

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

CA8220 Power Analyser

The CA8220 is optimised for maintenance and troubleshooting of electrical equipment, electrical systems and in single phase and balance three phase systems.,The CA8220 includes measurements for testing and monitoring rotating machines in operation. including temperature, current , duration of in-rush current, resistance of windings and rotation speed.

Large backlit 173-segment LCD display.
Power measurement up to 250kW (dependant on clamp selection)
600V rms and up to 6,500A (with clamps)
Harmonics (IEC 1000-4-7) display up to 50th order
MIN, MAX, AVERAGE, PEAK and Crest Factor display
W, VA, VAR power, DF, THD, CosΦ
Inrush current measurements – Max instantaneous value; Max RMS half-cycle current value and duration of motor start.
RPM rotation speed
Resistance measurement
Simultaneous recording of all parameters, alarms and motor start up currents.
RS232 direct output to PC
2 wire PT100 temperature probe input
Select AC current probes separately :-
Ampflex A193: 10 to 6500Aac (10Hz to 20kHz) 450mm long flexible probe (rs 236-565)
MN93A: 0.2 to 120Aac (40Hz to 10kHz): Jaw size 20mm dia. (rs 236-559)
IP54 Rated

Supplied with

Supplied with 6 off AA alkaline batteries, test leads, 4mm test probes, crocodile clips, RS232/USB optical cable and instructions

Specifications
Attribute Value
Accessory Type Clamp
For Use With CA8230
Calibrated UKAS
5 In stock for delivery within 2 working days
Price Each
£ 274.00
(exc. VAT)
£ 328.80
(inc. VAT)
Units
Per unit
1 +
£274.00
Not available for guaranteed pre 9am/10am delivery
Related Products
Suitable for 12 to 24V d.c. car, boat ...
Description:
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 socket outlets. The red adaptor allows the plug to fit ...
Suitable for 12 to 24V d.c. car, boat ...
Description:
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 socket outlets. The red adaptor allows the plug to fit ...
Fluke power quality analysers help locate, predict, prevent ...
Description:
Fluke power quality analysers help locate, predict, prevent and troubleshoot problems in power distribution systems and include many features to capture details to pinpoint problems quickly and safely. Troubleshooting is fast with on-screen display of trends and captured events, even while background recording continues. Complete three-phase troubleshooting tool: measures voltage, ...
Fluke power quality analysers help locate, predict, prevent ...
Description:
Fluke power quality analysers help locate, predict, prevent and troubleshoot problems in power distribution systems and include many features to capture details to pinpoint problems quickly and safely. Troubleshooting is fast with on-screen display of trends and captured events, even while background recording continues. Complete three-phase troubleshooting tool: measures voltage, ...