Maxim Integrated MAX77504WEVKIT# MAX77504WEVKIT Evaluation Kit for MAX77504 Buck Converter for MAX77504 for MAX77504
- RS Stock No.:
- 198-2207
- Mfr. Part No.:
- MAX77504WEVKIT#
- Brand:
- Maxim Integrated
View this category
3 In stock - FREE next working day delivery available
Price Each
£72.66
(exc. VAT)
£87.19
(inc. VAT)
Units | Per unit |
1 + | £72.66 |
- RS Stock No.:
- 198-2207
- Mfr. Part No.:
- MAX77504WEVKIT#
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated MAX77504 is an evaluation kit or EV kit which has a design which helps to evaluate the MAX77504, that has a 3A high-efficiency buck converter. This IC is capable of input voltage of 2.6V to 14V and an output voltage range of 0.6V to 6V.
Sense Points for High-Accuracy Measurements
Accessible Test Points for EN, POK, FPWM, and
OUTS
Switching Frequency Configurable Between 500kHz
to 1.5MHz Through SEL
Specifications
Attribute | Value |
Power Management Function | Buck Converter |
Kit Classification | Evaluation Kit |
For Use With | MAX77504 |
Featured Device | MAX77504 |
Kit Name | MAX77504WEVKIT Evaluation Kit for MAX77504 |