Analog Devices EVAL-CN0349-PMDZ Conductivity Sensor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CN-0349 Fully Isolated Data Acquisition System Evaluation Board, Analog Devices

Analog Devices EVAL-CN0349-PMDZ circuit Eval Board provides data acquisition solution for processing conductivity cell outputs which includes temperature correction. This circuit is ideal for measuring the ionic content of liquids, water quality analysis, and chemical analysis. The circuit Evaluation Board contains the AD5934 12-bit impedance converter, ADG715 octal single-pole, single-throw (SPST) switch, AD8606 rail-to-rail op amp, ADuM1250 dual I2C isolator and the ADuM5000 isolated dc-to-dc converter to create a complete data acquisition system for conductivity measurements.

Accurate conductivity measurements to 1%
Small PCB footprint
Fully isolated

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Power Management Function Conductivity Sensor
Kit Classification Reference Design
Available to back order for despatch 27/11/2019
Price Each
£ 42.09
(exc. VAT)
£ 50.51
(inc. VAT)
Units
Per unit
1 +
£42.09
Related Products
The ADP5024CP-EVALZ Evaluation Board enables testing of the ...
Description:
The ADP5024CP-EVALZ Evaluation Board enables testing of the ADP5024, Dual 3MHz 1200mA step-down Regulators with one 300mA Low Dropout (LDO) Regulator. The ADP5024 is a three-channel device Micro Power Management Unit (PMU) in a small, 24-lead 4x4mm LFCSP package to meet demanding performance and board space requirements.When the MODE pin ...
THERMO 5 click measures temperature in default range ...
Description:
THERMO 5 click measures temperature in default range of 0°C to 127°C and extended range of -64°C to 191°C with ±1°C accuracy. It carries the EMC1414 temperature sensor. The click is designed to run on a 3.3V power supply. THERMO 5 click communicates with the target microcontroller over I2C interface, ...
Wide Operating Voltage Range: 1.8 V to 3.3 ...
Description:
Wide Operating Voltage Range: 1.8 V to 3.3 VSensor Frequency Range: 500 kHz to 10 MHzRP Resolution: 16-BitL Resolution: 16- or 24-Bit180-kSPS Conversion RateThreshold Detection Functionality1% Part-to-Part Variation in RP MeasurementSupply Current:1.4-μA Shutdown mode135-μA Sleep mode1.9-mA Active Mode (no sensor connected)Sub-Micron Distance Resolution AchievableRemote Sensor Placement Isolating the LDC fromHarsh ...
Description:
Small footprint: 2 x 2 x 0.9 mm LGA 12-pin package (pin-to-pin compatible with KXTJ2) Low current consumption: 0.9 μA in standby, 10 μA in Low Power, and 155 μA in High Resolution modes Extended user-configurable g-ranges: ±2g, ±4g, ±8g, ±16g 8-bit, 12-bit, and 14-bit resolution modes Wide supply voltage ...