- RS Stock No.:
- 875-0889
- Mfr. Part No.:
- STEVAL-ISB032V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 875-0889
- Mfr. Part No.:
- STEVAL-ISB032V1
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Lithium-Ion Linear Battery Charger with LDO Regulator, STMicroelectronics
The STEVAL-ISB032V1 is an Evaluation Board based on the STNS01. It is a linear battery charger for single-cell Li-Ion batteries integrating an LDO regulator and several battery protection functions. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. When shutdown mode is activated, the battery power consumption is reduced to less than 500nA to maximize battery life during shelf time.
Charges single-cell Li-Ion batteries with CC-CV algorithm and charge termination
Charge current programmable up to 400mA
1% accuracy on floating voltage (4.2V)
Integrated 3.1V LDO (Low Drop-Out) regulator
Automatic power path management
Battery over-charge, over-discharge, over-current protection
Charging timeout
Very low battery leakage in over-discharge/shutdown mode
Low quiescent current
Charge/fault status output
Charger enable input
Charge current programmable up to 400mA
1% accuracy on floating voltage (4.2V)
Integrated 3.1V LDO (Low Drop-Out) regulator
Automatic power path management
Battery over-charge, over-discharge, over-current protection
Charging timeout
Very low battery leakage in over-discharge/shutdown mode
Low quiescent current
Charge/fault status output
Charger enable input
Battery Charging & Monitoring, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Charger |
Kit Classification | Evaluation Board |
Featured Device | STNS01 |