Analog Devices ADL5902-EVALZ TruPwr Power Detector for ADL5902

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADL5902 TruPwr™ Detector, Analog Devices

The ADL5902-EVALZ, from Analog Devices, is an evaluation board for the ADL5902 device. The ADL5902 us a TruPwr™ true rms responding power detector that has a 65 dB measurement range when driven with a single-ended 50 Ω source.
The ADL5902-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. It requires a 5 V/100 mA power supply for standard operation. The 5 V power supply should be connected to the pins labeled VPOS and GND. The RF input signal is applied to the SMA connector labeled IN and the output voltage is available on the SMA connector labeled VOUT.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Power Management Function Power Detector
Kit Classification Evaluation Board
Featured Device ADL5902
Kit Name TruPwr
1 In stock for FREE next working day delivery
Price Each
£ 110.53
(exc. VAT)
£ 132.64
(inc. VAT)
Units
Per unit
1 +
£110.53
Related Products
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual ...
Description:
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.The ISL68134 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. Output from 0.6 V to 1.8 V3+1 phase operation delivers ...
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual ...
Description:
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.The ISL68137 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. Output from 0.6 V to 1.8 V6+1 phase operation delivers ...
The NCP1399AIOGEVB Evaluation Board is designed to effectively ...
Description:
The NCP1399AIOGEVB Evaluation Board is designed to effectively evaluate the NCP1399, which is a high performance current mode controller for half bridge resonant converters. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. The built−in Brown−Out input function eases implementation of the controller in all ...
The PoE Main Board is the foundation of ...
Description:
The PoE Main Board is the foundation of the Ethernet of Everything ecosystem within an industry standard PoE infrastructure. With up to 48W power delivery and accessory extensions via an extension header that is mikro BUS compatible, this platform is both a development tool and reference design for quickly creating ...