- RS Stock No.:
- 797-6507
- Mfr. Part No.:
- LMZ34002EVM-001
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each
£19.14
(exc. VAT)
£22.97
(inc. VAT)
Units | Per unit |
1 + | £19.14 |
- RS Stock No.:
- 797-6507
- Mfr. Part No.:
- LMZ34002EVM-001
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
SIMPLE SWITCHER® 2A Negative Output Power Module Evaluation Board
The Texas Instruments LMZ34002EVM-001 evaluation module (EVM) helps designers evaluate the performance of the LMZ34002 2A, Negative Output SIMPLE SWITCHER Power Module.
Input Voltage 4.5V to 40V
-3.3V, -5V, -12V, -15V Negative Output Voltage adjustable using jumpers
Adjustable soft start
Adjustable turn-on UVLO
-3.3V, -5V, -12V, -15V Negative Output Voltage adjustable using jumpers
Adjustable soft start
Adjustable turn-on UVLO
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Module |
Kit Classification | Evaluation Board |
Featured Device | LMZ34002 |
Kit Name | Simple Switcher |
Related links
- onsemi High-Voltage Switcher for Low Power Offline SMPS Switching...
- Texas Instruments InstaSPIN
- Texas Instruments BoosterPack Motor Driver for DRV8301
- Texas Instruments Simple Switcher Demo Board Switching Regulator...
- Texas Instruments Power Management IC Development Kit Motor Driver...
- Texas Instruments Development Board PWM Controller for TPS40210...
- Texas Instruments Motion Motor Development Kit BLDC Motor for...
- Texas Instruments Wide Vin Step-Down Converter Evaluation Module...