- RS Stock No.:
- 749-6455
- Mfr. Part No.:
- ARD00386
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 749-6455
- Mfr. Part No.:
- ARD00386
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP1640 DC-DC Boost Converter Ref Design
The MCP1640 12V/50mA Two Cells Input Boost Converter Reference Design is designed to demonstrate the MCP1640 devices high-voltage boost capability above its typical output range of 5.5V. This board boosts the low-voltage input to 12V and up to 70mA load. By changing specific resistors, a lower/higher output than 12V can be obtained. The MCP1640 Input Boost Converter was developed to help engineers reduce product design cycle time. At 2.0V input and 12V output the board is capable of a maximum of 50mA load current.
Input voltage: Two Alkaline or Lithium Cells, 2.0-3.0V typical
Supports extended input range of 2.0-5.0V
Output: 12V/50mA typical @ 2.0V input
Output: 12V/70mA @ 3.3V input
No-load input current: 0.2 mA @ 3.0V input
Efficiency: Up to 75%
PWM operation at 500kHz
Supports extended input range of 2.0-5.0V
Output: 12V/50mA typical @ 2.0V input
Output: 12V/70mA @ 3.3V input
No-load input current: 0.2 mA @ 3.0V input
Efficiency: Up to 75%
PWM operation at 500kHz
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Converter |
Kit Classification | Reference Design |
Featured Device | MCP1640 |
Kit Name | MCP1640 12V/50mA Two Cells |
- RS Stock No.:
- 749-6455
- Mfr. Part No.:
- ARD00386
- Brand:
- Microchip