- RS Stock No.:
- 196-1752
- Mfr. Part No.:
- STEVAL-GPT001V1
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£95.76
(exc. VAT)
£114.91
(inc. VAT)
Units | Per unit |
1 - 1 | £95.76 |
2 - 4 | £93.24 |
5 - 9 | £90.85 |
10 + | £88.58 |
- RS Stock No.:
- 196-1752
- Mfr. Part No.:
- STEVAL-GPT001V1
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
The STEVAL-GPT001V1 is a multi-sensor wearable unit hosted by a silicon strap and powered by the SPV1050TTR energy harvester and battery charger. Attached to the watch face and bands are a set of thin-film solar modules that are extremely efficient, especially in indoor environments. The development kit simplifies prototyping, evaluation and development of innovative solutions, as well as increasing the autonomy of the system and charging the battery. The STEVAL-GPT001V1 cradle board is designed to accept the tiny STEVAL-STLCS01V1 SensorTile turnkey IoT sensor module, demonstrating the powerful processing capabilities of the ultra-low-power STM32L4 microcontroller and Bluetooth low energy connectivity based on the BlueNRG network processor, as well as a wide spectrum of MEMS motion and environmental sensors and a digital microphone.
Specifications
Attribute | Value |
---|---|
For Use With | SPV1050 Energy Harvester and Battery Charger |
Kit Classification | Evaluation Board |
Featured Device | SPV1050 |
Kit Name | Development Kit |
- RS Stock No.:
- 196-1752
- Mfr. Part No.:
- STEVAL-GPT001V1
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics Up to 5 W Solar Battery Charger with Embedded...
- STMicroelectronics STC3117 Evaluation Board Battery Monitoring for STC3117
- STMicroelectronics Evaluation Board for SPV1050 ULP Energy...
- STMicroelectronics Battery Charger, Energy Harvesting for SPV1050
- STMicroelectronics Evaluation Board Battery Monitoring for STC3115...
- STMicroelectronics Evaluation Board for STNS01 for Li-Ion Battery Charger
- Microchip Lithium Iron Phosphate Battery Charger Evaluation Board...
- STMicroelectronics Solar Battery Charger for Li-Ion Batteries...