- RS Stock No.:
- 196-1714
- Mfr. Part No.:
- EVAL-L99PM62-72
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£65.22
(exc. VAT)
£78.26
(inc. VAT)
Units | Per unit |
1 - 1 | £65.22 |
2 - 4 | £63.50 |
5 - 9 | £61.87 |
10 + | £60.33 |
- RS Stock No.:
- 196-1714
- Mfr. Part No.:
- EVAL-L99PM62-72
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
EVAL-L99PM62-72 is designed to evaluate the performance of two Power Managements: the evaluation board comes pre-assembled with L99PM62GXP and L99PM72GXP ICs providing electronic control modules with enhanced power management functionality including various standby modes, as well as LIN and HS CAN physical communication layers. This Evaluation board consists of a motherboard (STM8 Universal Board) and two daughterboards. The motherboard, based on STM8 microcontroller, provides the logic section for monitoring and driving the devices assembled in two different daughterboards. With the aim to make the board usage and settings simpler, ST provides a dedicated user-friendly software with a Graphic User Interface (GUI). This enables the user to set L99PM62GXP and L99PM72GXP parameters and registers, simultaneously showing real time device diagnostic information like output current evolution, battery voltage monitoring, board temperature and much more.
Specifications
Attribute | Value |
---|---|
For Use With | L99PM62GXP, L99PM72GXP |
Kit Classification | Evaluation Board |
Featured Device | L99PM62-72 |
Kit Name | Evaluation Board |
Related links
- STMicroelectronics Evaluation Board for L9907 for L9907 Highly...
- STMicroelectronics Evaluation Board for L99ASC03G Three-Phase...
- STMicroelectronics Evaluation Board for L9907-H for L9907 Highly...
- STMicroelectronics Evaluation Board for DIL24 Socket
- STMicroelectronics Evaluation Boards Half-Bridge Driver for...
- STMicroelectronics Evaluation Kit Motor Control for Industrial...
- STMicroelectronics Evaluation Boards Half-Bridge Driver for...
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP...