- RS Stock No.:
- 196-1701
- Mfr. Part No.:
- EVAL6470PD
- Brand:
- STMicroelectronics
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£91.24
(exc. VAT)
£109.49
(inc. VAT)
Units | Per unit |
1 - 1 | £91.24 |
2 - 4 | £88.84 |
5 - 9 | £86.56 |
10 + | £84.40 |
- RS Stock No.:
- 196-1701
- Mfr. Part No.:
- EVAL6470PD
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The EVAL6470PD demonstration board is a fully integrated microstepping motor driver. In combination with the STEVAL-PCC009V2 communication board and SPIN evaluation software, the board allows the engineer to investigate all the features of the L6470 device. In particular, the board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The 4-layer layout and the PowerSO package allow the top thermal performance to be obtained. The EVAL6470PD supports the daisy chain configuration making it suitable for the evaluation of the L6470 in multi motor applications.
Voltage range from 8 V to 45 V
Phase current up to 3 Ar.m.s.
Dual SPI connector (daisy chain configuration suitable)
SW input
FLAG and BUSY LED indicators
Adjustable supply voltage compensation
High thermal performance (Rthj-a12 °C/W typical)
Suitable for use in combination with the STEVAL-PCC009V2
Phase current up to 3 Ar.m.s.
Dual SPI connector (daisy chain configuration suitable)
SW input
FLAG and BUSY LED indicators
Adjustable supply voltage compensation
High thermal performance (Rthj-a12 °C/W typical)
Suitable for use in combination with the STEVAL-PCC009V2
Specifications
Attribute | Value |
---|---|
For Use With | Voltage Mode Driving |
Kit Classification | Evaluation Board |
Featured Device | L6470 |
Kit Name | Demonstration Board |