- RS Stock No.:
- 195-2436
- Mfr. Part No.:
- STR-NCV6356-EVK
- Brand:
- onsemi
2 In stock - FREE next working day delivery available
Added
Price Each
£117.82
(exc. VAT)
£141.38
(inc. VAT)
Units | Per unit |
1 - 1 | £117.82 |
2 - 4 | £114.79 |
5 + | £111.93 |
- RS Stock No.:
- 195-2436
- Mfr. Part No.:
- STR-NCV6356-EVK
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The STR-NCV6356-EVK provides an evaluation kit for the NCV6356 configurable 5.0 A Adaptive-On-Time (AOT) step down converter a with I2C programmable output voltage from 0.6 V to 1.4 V in 6.25 mV steps. The NCV6356 also offers multiple operating modes: PFM for low load, Pseudo-PWM (PWM) for medium to high load, and forced PPWM which can be set by the operator. The NCV6356 is rated for automotive applications. This kit evaluation kit can be used in tandem with the Strata environment GUI to enable/disable the DC-DC converter, change the operating mode, and monitor other telemetry including interrupts, input/output voltage, power dissipated, and temperature.
Vin range from 2.5V to 5.5V
Max load of 5A
Programmable Vout from 0.6V to 1.4V in 6.25mV steps
Adaptive-On-Time (AOT)
Operation at up to 2.4MHz switching frequency
Both PFM and PPWM operation with automatic transition
3.0 x 4.0 mm DFN-14 package
Applications
DC-DC Power
Automotive
Instrumentation
Max load of 5A
Programmable Vout from 0.6V to 1.4V in 6.25mV steps
Adaptive-On-Time (AOT)
Operation at up to 2.4MHz switching frequency
Both PFM and PPWM operation with automatic transition
3.0 x 4.0 mm DFN-14 package
Applications
DC-DC Power
Automotive
Instrumentation
Specifications
Attribute | Value |
---|---|
For Use With | Automotive, DC-DC Power, Instrumentation |
Kit Classification | Evaluation Board |
Featured Device | NCV6356 |
Kit Name | Evaluation Kit |