- RS Stock No.:
- 189-0193
- Mfr. Part No.:
- LV8716QAGEVK
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 189-0193
- Mfr. Part No.:
- LV8716QAGEVK
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The LV8716QAGEVK Evaluation Kit is designed to effectively evaluate the LV8716QA, which is a 2ch H-bridge driver in the forward/reverse/brake/standby 4 mode corresponding to a low voltage drive. It is the best for the stepper motors for a battery drive, such as a mobile printer and DC motors.
Single-phase full wave drive pre-driver include closed loop speed control
Speed control function by PWM duty input (25 Hz to 100 kHz)
Soft start-up function and PWM soft switching phase transition
Soft PWM duty cycle transitions
Built-in current limit circuit and thermal protection circuit
Built-in locked rotor protection and auto recovery circuit
FG signal output
Dynamic lead angle adjustment with respect to rotational speed
Lead-angle control parameters can be configured.
high accuracy for motor speed control
wide operation range
low noise and silent drive
safety easy to motor control high efficiency
Applications
Motor Drive Unit
End Products
Refrigerator
Games
Computing Equipment
Speed control function by PWM duty input (25 Hz to 100 kHz)
Soft start-up function and PWM soft switching phase transition
Soft PWM duty cycle transitions
Built-in current limit circuit and thermal protection circuit
Built-in locked rotor protection and auto recovery circuit
FG signal output
Dynamic lead angle adjustment with respect to rotational speed
Lead-angle control parameters can be configured.
high accuracy for motor speed control
wide operation range
low noise and silent drive
safety easy to motor control high efficiency
Applications
Motor Drive Unit
End Products
Refrigerator
Games
Computing Equipment
Specifications
Attribute | Value |
---|---|
Power Management Function | Half-Bridge Driver |
For Use With | LV8716QA-MH |
Kit Classification | Evaluation Kit |
Kit Name | Dual H-bridge Motor Driver Evaluation Kit |