- RS Stock No.:
- 188-4824
- Mfr. Part No.:
- MIKROE-3399
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 188-4824
- Mfr. Part No.:
- MIKROE-3399
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Light Temp Click is a dual-channel LED driver, designed to be used in tunable Smart Connected Lighting (SCL) applications. It is based on the AL1782, a dual-channel PWM dimmable linear LED driver. By utilizing a high-frequency E-flicker free technology with Deep Dimming capability, it can be used in both single-channel dimmable white and dual-channel tunable white SCL applications. The AL1782 IC features the Adaptive Thermal Management scheme, reducing power dissipation. It also integrates an abundance of protection features for increased reliability: undervoltage, open or short circuit at the output, and thermal protection.
Light Temp Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Light Temp Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Power Management Function | LED Driver |
Featured Device | AL1782 |
Kit Name | Light Temp Click |