onsemi Motor Driver Solution Kit for LV8714TA Featuring Dual Stepper Motor Driver with Ultra-Small Micro Steps Motor
- RS Stock No.:
- 185-8020
- Mfr. Part No.:
- LV8714TASLDGEVK
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8020
- Mfr. Part No.:
- LV8714TASLDGEVK
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LV8714TASLDGEVK Motor Driver Module Solution Kit is designed to supports engineers in designing and prototyping solutions for driving motors easily and quickly. ON Semiconductor's Motor Driver Module Solution Kit offers a plug-in Motor driver module, baseboard, API libraries and user friendly graphical user interface (GUI). This simplifies the design process allowing engineers with limited experience and motor driver knowledge to start designing motor applications. The Motor Driver Module Solution Kit utilizes the Arduino MICRO*1, an industry standard controller, which has been used widely in areas such as prototype development and education.
VCCmax = 18 V, IOmax = 1.5 A2) (OUT_A−B, OUT_C−D, OUT_E−F, OUT_G−H, Respectively)
6 − 12 V Applications Recommended (VCC = 4 − 16.5 V Recommended)
Stand−by Current Consumption = 0
In Addition to the Full Step (2−phase Excitation) and the Half Step (1−2−phase) Excitation, the External VREF Input Can be Used to Achieve 1/256 Excitation Method, (Higher than the Maximum Resolution of our Conventional Product 1/128 Step)
User−friendly GUI Allows Operation Check and Sample Program Generation
6 − 12 V Applications Recommended (VCC = 4 − 16.5 V Recommended)
Stand−by Current Consumption = 0
In Addition to the Full Step (2−phase Excitation) and the Half Step (1−2−phase) Excitation, the External VREF Input Can be Used to Achieve 1/256 Excitation Method, (Higher than the Maximum Resolution of our Conventional Product 1/128 Step)
User−friendly GUI Allows Operation Check and Sample Program Generation
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
For Use With | LV8714TA-NH |
Kit Classification | Evaluation Board |
Featured Device | LV8714TA |
Kit Name | Motor Driver Solution Kit for LV8714TA Featuring Dual Stepper Motor Driver with Ultra-Small Micro Steps |