ROHM RAGU-main1-EVK-001

  • RS Stock No. 181-3826
  • Mfr. Part No. RAGU-main1-EVK-001
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The Hardware is composed of 2 major parts, RAGU main board (RAGU-main1-EVK-001) and RAGU option board (RAGU-op1-EVK-001). RAGU main board generates the signals to control the DUT (Device under test). RAGU option board allows oscilloscope feature and monitors output voltages and currents.

1 In stock for delivery within 5 working days
Price Each
£ 925.25
(exc. VAT)
£ 1,110.30
(inc. VAT)
Units
Per unit
1 +
£925.25
Not available for guaranteed pre 9am/10am delivery
Related Products
Relay2 click is a mikroBUS add-on board for ...
Description:
Relay2 click is a mikroBUS add-on board for adding two solid state relays. It features two of the LCA717, Single-Pole, Normally Open OptoMOS Solid State Relay. High ReliabilityMaximum voltage 30 VMaximum current 2 ATwo LEDs Status IndicatorsNo EMI/RFI GenerationFast switchingSilent bounce-free relay switching3.3 V power supply on mikroBUS socketDimensions 42.9 ...
BD9A301MUV-EVK-001 Evaluation board delivers an output 1.8 volts ...
Description:
BD9A301MUV-EVK-001 Evaluation board delivers an output 1.8 volts from an input 2.7 to 5.5 volts using BD9A301MUV-LB, a synchronous rectification step-down DC/DC converter integrated circuit, with output current rating of maximum 3A. It offers high efficiency in all load ranges by equipping the efficiency improvement function in light-load. The output ...
The ISL850xxEVAL1Z platforms allow quick evaluation of the ...
Description:
The ISL850xxEVAL1Z platforms allow quick evaluation of the high-performance features of the ISL85009, ISL85012 and ISL85014, 3.8 to 18 Volts input, synchronous buck (step down) regulators. The high-efficiency integrated FET regulators can deliver 9 A, 12 A and 14 A respectively of continuous output current. Compact design with reliable performanceSwitch ...
Evaluation board for the NCP160 linear regulator capable ...
Description:
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1μF input ...