Sensitec MagnetoResistive Current Sensor Evaluation Board Magnetoresistive Current Sensor for CFS1000 for CFK1000
- RS Stock No.:
- 181-0447
- Mfr. Part No.:
- CFK1250ABA-AA
- Brand:
- Sensitec
Discontinued product
- RS Stock No.:
- 181-0447
- Mfr. Part No.:
- CFK1250ABA-AA
- Brand:
- Sensitec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Evaluation boards CFK1000
The CFK1000 evaluation board offers the opportunity to experience the features and benefits of the CFS1000 current sensor in a quick and simple manner. The primary current to be measured can be directly connected via screwed connections to a busbar or a cable connector. On the secondary side all signal pins of the CFS1000 sensor can easily be accessed via screw or additional test pin terminals. A DIP switch allows to easily change the circuit configuration in order to test the various functions of CFS1000 like the adjustable overcurrent detection, the usage of an external reference voltage or the possibility to scale the output current.
The CFS1000 is designed for the magnetic measurement of DC, AC or pulsed currents. The compact, coreless current sensor offers a high design flexibility with its wide measuring range. Its closed-loop-principle offers a high linearity. The differential field measurement principle, offers a high interference field suppression.
The CFS1000 is designed for the magnetic measurement of DC, AC or pulsed currents. The compact, coreless current sensor offers a high design flexibility with its wide measuring range. Its closed-loop-principle offers a high linearity. The differential field measurement principle, offers a high interference field suppression.
Features
Internal or external reference voltage
Adjustable overcurrent detection
On-board filter for frequency response optimization
On-board programming interface for calibration
Adjustable overcurrent detection
On-board filter for frequency response optimization
On-board programming interface for calibration
Advantages
No additional engineering effort necessary for test and evaluation
Simple handling due to common test points and PCB connectors
Easy switching between current and voltage output signal
Simple handling due to common test points and PCB connectors
Easy switching between current and voltage output signal
Applications
Test and evaluation of CFS1000 current sensors under laboratory conditions
Specifications
Attribute | Value |
---|---|
Power Management Function | Magnetoresistive Current Sensor |
For Use With | CFK1000 |
Kit Classification | Evaluation Board |
Featured Device | CFS1000 |
Kit Name | MagnetoResistive Current Sensor Evaluation Board |