STMicroelectronics Qi-Based Wireless Power Receiver Optimized for Wearable Applications up to 2.5 W using STWLC33
- RS Stock No.:
- 175-0685
- Mfr. Part No.:
- STEVAL-ISB043V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 175-0685
- Mfr. Part No.:
- STEVAL-ISB043V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISB043V1 is a Qi-based 2.5 W wireless power receiver evaluation board based on the STWLC33 and suitable for wearable applications.
The STEVAL-ISB043V1 provides a complete kit, which includes the STWLC33 IC, firmware, layout and tools.
The device is powered by the RX coil attached to a 1.3 mm thick plastic fixture.
The STWLC33 firmware gives you the flexibility to modify parameters and settings to ensure proper STWLC33 use in the final application
The STEVAL-ISB043V1 provides a complete kit, which includes the STWLC33 IC, firmware, layout and tools.
The device is powered by the RX coil attached to a 1.3 mm thick plastic fixture.
The STWLC33 firmware gives you the flexibility to modify parameters and settings to ensure proper STWLC33 use in the final application
STWLC33 evaluation board for wearable applications using Wurth coil 760308101309
Up to 2.5 W output power
Operates as voltage source
Foreign object detection (FOD)
I²C interface for communication with the host system
Parameters and features adjustable via NVM memory
Cost-effective 3-layer PCB
10x6 mm application area
Complete kit (IC, firmware)
Up to 2.5 W output power
Operates as voltage source
Foreign object detection (FOD)
I²C interface for communication with the host system
Parameters and features adjustable via NVM memory
Cost-effective 3-layer PCB
10x6 mm application area
Complete kit (IC, firmware)
Specifications
Attribute | Value |
---|---|
Power Management Function | Wireless Power Receiver |
For Use With | STWLC33 |
Kit Classification | Evaluation Board |
Featured Device | STEVAL-ISB043V1 |
Kit Name | Qi-Based Wireless Power Receiver Optimized for Wearable Applications up to 2.5 W using STWLC33 |