Microchip DM160236 PoE Programmer Adapter Power Over Ethernet (POE) for DM160236 for PIC18 PoE Main Board,

  • RS Stock No. 165-5142
  • Mfr. Part No. DM160236
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The PoE Programmer Adapter is used for application development and only connects the PICkit3/ICD3/Real ICE 3 when it is electrically safe. By mounting the PIC18 PoE Main Board to the programmer, new code can easily be loaded to the PIC18 PoE Main Board without risk of damaging the application. This also allows the PIC18 PoE Main Board to run on a non-PoE network.

PoE Isolated Programming Adapter for PICkit3 / ICD3 / Real ICE 3
Easily Loads New Code to PoE Main Board without risk of damaging application

Specifications
Attribute Value
Power Management Function Power Over Ethernet (POE)
Kit Classification Adapter Board
For Use With PIC18 PoE Main Board, PICkit3/ICD3/Real ICE 3
Featured Device DM160236
Kit Name PoE Programmer Adapter
1 In stock for FREE next working day delivery
Price Each
£ 112.85
(exc. VAT)
£ 135.42
(inc. VAT)
Units
Per unit
1 +
£112.85
Related Products
The MIC24045 Evaluation Board is designed to serve ...
Description:
The MIC24045 Evaluation Board is designed to serve the MIC24045 device. For the evaluation of the MIC24045 the VIN supply ranges from 4.5V to 19V and output voltage from 0.64V to 5.25V in 5mV, 10mV, 30mV and 50mV steps at 5A. Additionally, and on-board load transient generator circuit and connections ...
The NCP380 is a high-side power distribution switch ...
Description:
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 mΩ (DFN package), P channel MOSFET in a single package. The device limits the output current to a desired level by switching into a regulation ...
The NCP1014GTGEVB Green point(TM) reference design board has ...
Description:
The NCP1014GTGEVB Green point(TM) reference design board has been specifically designed to meet the > 0.7 power factor requirements of residential Energy Star(R) LED Luminaries without the addition of extra circuitry. This makes the driver an ideal candidate for products such as portable desk lamps, step lights, and under cabinet ...
The NCP1351 is a current mode controller targeting ...
Description:
The NCP1351 is a current mode controller targeting low power off line flyback Switched Mode Power Supplies (SMPS) where cost is of utmost importance. Based on a fixed peak current technique (quasi fixed TON), the controller decreases its switching frequency as the load becomes lighter. As a result, a power ...