- RS Stock No.:
- 165-3154
- Mfr. Part No.:
- TSWITX-G4-EVM
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 165-3154
- Mfr. Part No.:
- TSWITX-G4-EVM
- Brand:
- Semtech
Technical Reference
Legislation and Compliance
Product Details
Semtech TSWITX-G4-EVM Wireless Charging Transmitter Evaluation Board
The Semtech TSWITX-G4-EVM wireless charging transmitter evaluation board is a platform for the test and experimentation of a wireless charging transmitter based on the Semtech TS80002 wireless power transmitter controller and TS51231 Transmitter Controller. This evaluation module, in conjunction with its compatible receiver, the TSWIRX-5V2-EVM or TSWIRX-LI-EVM, provides a complete system solution for low-power, wearable. TSWITX-G4-EVM Evaluation Module is a ready-to-use platform used for demonstration testing of approximately 1.25W of wireless power transmission.
Features and Benefits
It supports programming through I2C interface and a USB-I2C adapter.
Output electrical rating is 5V/250mA max
Wireless charging EVM firmware
Output electrical rating is 5V/250mA max
Wireless charging EVM firmware
Applications
Health monitors
Hearing aids
Smart watches, fitness bands and jewellery
Toys
Wireless portable keyboards
Hearing aids
Smart watches, fitness bands and jewellery
Toys
Wireless portable keyboards
Specifications
Attribute | Value |
---|---|
For Use With | TS80002 Transmitter |
Kit Classification | Shield |
Featured Device | TSWITX-G4-EVM |
Kit Name | Wireless Charging EVM Firmware |