- RS Stock No.:
- 150-1727
- Mfr. Part No.:
- ISL85009EVAL1Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£80.05
(exc. VAT)
£96.06
(inc. VAT)
Units | Per unit |
1 - 1 | £80.05 |
2 - 4 | £77.95 |
5 - 9 | £75.95 |
10 + | £74.05 |
- RS Stock No.:
- 150-1727
- Mfr. Part No.:
- ISL85009EVAL1Z
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ISL850xx, 12V Synchronous Buck Regulators and Evaluation Boards
The ISL850xxEVAL1Z platforms allow quick evaluation of the high-performance features of the ISL85009, ISL85012 and ISL85014, 3.8 to 18 Volts input, synchronous buck (step down) regulators. The high-efficiency integrated FET regulators can deliver 9 A, 12 A and 14 A respectively of continuous output current.
Compact design with reliable performance
Switch selectable EN (Enabled / Disabled)
Frequency synchronisation option
Jumper selectable mode (DEM / Forced CCM)
Jumper selectable OCP mode (Hiccup / Latch-off)
Jumper selectable frequency (600 kHz / 300 kHz)
Connectors and test points for easy probing
Output overvoltage and thermal protection
Input overvoltage protection
Integrated boot diode with under voltage detection
Switching Regulators in space saving TQFN package
Switch selectable EN (Enabled / Disabled)
Frequency synchronisation option
Jumper selectable mode (DEM / Forced CCM)
Jumper selectable OCP mode (Hiccup / Latch-off)
Jumper selectable frequency (600 kHz / 300 kHz)
Connectors and test points for easy probing
Output overvoltage and thermal protection
Input overvoltage protection
Integrated boot diode with under voltage detection
Switching Regulators in space saving TQFN package
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
For Use With | Synchronous Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | ISL85009 |
Kit Name | Evaluation Board |
- RS Stock No.:
- 150-1727
- Mfr. Part No.:
- ISL85009EVAL1Z
- Brand:
- Renesas Electronics
Related links
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- Renesas Electronics Evaluation Board Half-Bridge Driver for...
- Renesas Electronics Buck Regulator
- Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ...
- Renesas Electronics Evaluation Board Buck Regulator for ISL85012...
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005...
- Renesas Electronics Evaluation Board Buck Regulator for ISL85014...
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005A...