- RS Stock No.:
- 146-3389
- Mfr. Part No.:
- ADM00826
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 146-3389
- Mfr. Part No.:
- ADM00826
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The MIC24045 Evaluation Board is designed to serve the MIC24045 device. For the evaluation of the MIC24045 the VIN supply ranges from 4.5V to 19V and output voltage from 0.64V to 5.25V in 5mV, 10mV, 30mV and 50mV steps at 5A. Additionally, and on-board load transient generator circuit and connections for loop gain measurements are provided. A USB connector and a USB cable are provided for board connection with the GUI through the MCP2221 USB to I2C bridge also located on the evaluation board.
Input Voltage: 4.5V to 19V
Output Voltage: 0.64V to 5.25V in 5 mV, 10 mV, 30 mV and 50 mV steps
Output current: up to 5A
Efficiency: up to 95%
I2C Programmability
Output Voltage: 0.64V to 5.25V in 5 mV, 10 mV, 30 mV and 50 mV steps
Output current: up to 5A
Efficiency: up to 95%
I2C Programmability
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | MIC24045 Devices |
Kit Classification | Evaluation Board |
Featured Device | MIC24045 |
Kit Name | Evaluation Board |
Priced to Clear | Yes |