- RS Stock No.:
- 146-3387
- Mfr. Part No.:
- ADM00804
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 146-3387
- Mfr. Part No.:
- ADM00804
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The MIC28514 Evaluation Board is used to demonstrate high voltage input Step-Down design, which can deliver up to 95% efficiency to a broad range of output voltages. The board accepts up to 75V input voltage, regulating down to 0.8V output voltage. The fitted pin header allows for output voltage selection between: 0.8V, 1.2V, 2.5V, 3.3V, 5.0V and 12V. The MIC28514 and the board can be loaded up to 5A continuous output current.
Vin between 4.5V and 75V
Vout between 0.8V and 12V
5A continuous output current
270kHz to 800 kHz Switching Frequency
Adjustable Soft-Start Time
Programmable Current Limit
Hiccup Mode Short-Circuit Protection
Thermal Shutdown
Safe Start-Up into Prebiased Output
Vout between 0.8V and 12V
5A continuous output current
270kHz to 800 kHz Switching Frequency
Adjustable Soft-Start Time
Programmable Current Limit
Hiccup Mode Short-Circuit Protection
Thermal Shutdown
Safe Start-Up into Prebiased Output
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
Kit Classification | Evaluation Board |
Featured Device | MIC28514 |
Kit Name | Evaluation Board |