- RS Stock No.:
- 146-3384
- Mfr. Part No.:
- ADM00760
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 146-3384
- Mfr. Part No.:
- ADM00760
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MIC7400/1 Programming Board was designed to demonstrate the MIC7400/1 Power Management IC (PMIC) when programmed by a microcontroller, using an easy-to-understand interface. The board offers increased functionality by the addition of an on-board EEPROM and allows copy, store and also reprogram all the registers in the MIC7400/1 devices.
Power options: stand-alone battery powered by one-coin cell (CR2032), USB or external 5V source
On-board EEPROM(2K) for MIC7400/1s parameters backup and reprogramming
8 modes of operation for extensive functionality
Power-Good live LED indicators for all 6 outputs
LCD screen with intuitive text for an easy-to-use experience
MIC7400/1 device cloning when interfaced with the MIC7400/1 GUI, using the
MIC2221 integrated on the MIC7400 and MIC7401 Evaluation Boards.
On-board EEPROM(2K) for MIC7400/1s parameters backup and reprogramming
8 modes of operation for extensive functionality
Power-Good live LED indicators for all 6 outputs
LCD screen with intuitive text for an easy-to-use experience
MIC7400/1 device cloning when interfaced with the MIC7400/1 GUI, using the
MIC2221 integrated on the MIC7400 and MIC7401 Evaluation Boards.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Management |
For Use With | MIC7400/1 Devices |
Kit Classification | Programming Board |
Featured Device | MIC7400/1 |
Kit Name | Programming Board |
Priced to Clear | Yes |