![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 143-8571 | ||||||||||||||||||||||
Product description: | STMicroelectronics EVAL-L5963Q DC-DC Converter for L5963 | ||||||||||||||||||||||
Manufacturer/Brand: | STMicroelectronics | ||||||||||||||||||||||
Manufacturer's part number: | EVAL-L5963Q | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
143-8571 | |
STMicroelectronics EVAL-L5963Q DC-DC Converter for L5963 | |
STMicroelectronics | |
EVAL-L5963Q |
Date | Dec 9, 2019 |
The EVAL-L5963Q evaluation board supports the automotive multi-channel voltage regulator L5963 in a VQFPN48 package. The L5963 device features two step-down switching regulators with internal power switches, a high-side driver and a low drop-out linear regulator that can operate as standby regulator or normal LDO. The board offers the flexibility to independently supply the various regulators and to work at a frequency up to 2MHz.
DC1 output: +1.2V @ 3A, 2MHz
DC2 output: +5V @ 3A, 250kHz
Input voltage range: +3.5 to +26Vdc
LDO/standby regulator providing up to 250mA
Protected high-side driver (HSD) up to 0.5A
DC-DC converters work in free-run or synchronized to external clock
Programmable under-voltage battery detector
Load dump protection
Jumper links to enable/disable DC-DC converters
Jumper links to enable/disable LDO regulator
Independent supply pins for DC1, DC2 and LDO
Screw connectors for connections to board
L5963 device is AEC-Q100 qualified for Automotive applications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
Kit Classification | Evaluation Board |
Featured Device | L5963 |