STMicroelectronics STEVAL-LLL001V1 LED Driver for STLED524

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

STEVAL-LLL001V1 Evaluation Board for STLED524

The STEVAL-LLL001V1 board demonstrates the features of the STLED524 intelligent matrix LED display driver with an on-board matrix of 120 SMD white LEDs.

• On-board 5 x 24 LED matrix
• Boards easily combined to make very large arrays
• Luminance separately adjustable for each LED in 256 steps
• Internal storage for two display patterns
• 4-way scroll function with column/row lock capability
• Adjustable blanking time
• Automatic slope function
• Cycle time and slope time adjustable for each dot separately
• Host communication: serial SPI
• On-chip boost converter with adjustable output voltage
• On-chip LDO with +3.1V output at 80mA
• Power supply: +2.7V to +5.5Vdc

Supplied with

USB interface board

LED Drivers, Lighting ICs, STMicroelectronics

Specifications
Attribute Value
Power Management Function LED Driver
Kit Classification Evaluation Kit
Featured Device STLED524
5 In stock for FREE next working day delivery
Price Each
£ 96.94
(exc. VAT)
£ 116.33
(inc. VAT)
Units
Per unit
1 +
£96.94
Related Products
BU2090FS incorporates a built-in shift register and a ...
Description:
BU2090FS incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers. LED can be driven directly. (Output current 25mA)12 bit parallel outputOperational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function Printer)Air-conditionerSTB (Set Top Box)IH Cooking Heater.
The UIC1WGEVB evaluation board showcases a simple, low ...
Description:
The UIC1WGEVB evaluation board showcases a simple, low cost, low part count chopper topology circuit. It is designed to safely operate with input voltages varying from 80 VAC to 280 VAC. ON Semiconductor CCRs are used to provide constant LED current and to protect LEDs from over-voltage conditions. This circuit ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. The NCP1422's high switching frequency (up to 1.2 MHz) allows ...
The NCP1014GTGEVB Green point(TM) reference design board has ...
Description:
The NCP1014GTGEVB Green point(TM) reference design board has been specifically designed to meet the > 0.7 power factor requirements of residential Energy Star(R) LED Luminaries without the addition of extra circuitry. This makes the driver an ideal candidate for products such as portable desk lamps, step lights, and under cabinet ...