Schaffner, FN700 6A 250 V ac DC to 400Hz, Chassis Mount EMI Filter, Screw, Single Phase

Discontinued
RS Stock No.:
883-8446
Mfr. Part No.:
FN700Z-6-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Three Stage

Series

FN700

Operating Frequency

DC to 400Hz

Length

200mm

Depth

80mm

Capacitance

1 μF, 2.5 μF

Height

50mm

Inductance

17.1 mH, 50 μH

Dimensions

200 x 80 x 50mm

Minimum Operating Temperature

-25°C

Leakage Current

0.44 mA

Maximum Operating Temperature

+85°C

Resistance

330kΩ

COO (Country of Origin):
HU

FN700 Series


The FN700 Series of Schaffner EMC/EMI Filters. Designed to meet highest filter attenuation requirements over a wide range starting from a few kilohertz up to 3GHz. All models are highly reliable and excellent quality.

High surge voltage protection
Chassis mount
Various current ratings available