Schaffner, FN 420 1A 250 V ac 50 → 60Hz, Chassis Mount RFI Filter, Quick Connect, Single Phase
- RS Stock No.:
- 883-8068
- Mfr. Part No.:
- FN422-1-13
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-8068
- Mfr. Part No.:
- FN422-1-13
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN 420 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 83mm | |
| Depth | 41mm | |
| Capacitance | 4.7 nF, 150nF | |
| Height | 17mm | |
| Inductance | 13 mH | |
| Dimensions | 83 x 41 x17mm | |
| Leakage Current | 0.19 mA | |
| Resistance | 1MΩ | |
Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN 420 | ||
Operating Frequency 50 → 60Hz | ||
Length 83mm | ||
Depth 41mm | ||
Capacitance 4.7 nF, 150nF | ||
Height 17mm | ||
Inductance 13 mH | ||
Dimensions 83 x 41 x17mm | ||
Leakage Current 0.19 mA | ||
Resistance 1MΩ | ||
- COO (Country of Origin):
- TH
FN420 Series
Schaffner's FN420 series is a low-cost filter. The filter is supplied in a flat case with rounded edges, making it easy to mount in almost any location. The FN 420 series is aimed at general-purpose applications.
0.6 → 6.5A current ratings
Versatile
Low profile case
Designed for easy-mounting
Versatile
Low profile case
Designed for easy-mounting
