- RS Stock No.:
- 882-6724
- Mfr. Part No.:
- FN352Z-10-29
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6724
- Mfr. Part No.:
- FN352Z-10-29
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
FN352Z Series
FN352Z brings exceptional conducted attenuation performance, based on multi-stage design and chokes with high saturation resistance and excellent thermal behaviour. Additional high surge pulse voltage protection up to 2 kA is integrated to protect sensitive equipment.
Can be used in a wide range of applications such as facility management, industrial, telecommunications, data processing and electrical & electronic equipment.
Can be used in a wide range of applications such as facility management, industrial, telecommunications, data processing and electrical & electronic equipment.
Rated currents from 6 → 30 A
Surge pulse protection up to 2 kA
Various connection options
Surge pulse protection up to 2 kA
Various connection options
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 1 |
Series | FN352Z |
Number of Stages | Three Stage |
Operating Frequency | 0 → 400Hz |
Length | 150.5mm |
Depth | 55.25mm |
Capacitance | 15 nF, 220nF |
Height | 55.25mm |
Dimensions | 150.5 x 126 x 55.25mm |
Inductance | 3 μH, 5 mH, 6 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 1.3 mA |
Maximum Operating Temperature | +85°C |
Resistance | 470kΩ |