- RS Stock No.:
- 882-6311
- Mfr. Part No.:
- FN3026HP-30-71
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6311
- Mfr. Part No.:
- FN3026HP-30-71
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN3026 Series
The FN3026 Series of Din-Rail EMC/RFI Filters. A plastic housing and a metal ground plate are
cleverly combined to get the lowest possible product weight without compromizing EMC behavior . All models are highly reliable and excellent quality.
cleverly combined to get the lowest possible product weight without compromizing EMC behavior . All models are highly reliable and excellent quality.
Various current ratings
Chassis mount
Minimized filler leakage current
Chassis mount
Minimized filler leakage current
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 3 x 520/300 V ac |
Mounting Type | Chassis Mount, DIN Rail |
Termination Style | Screw |
Number of Phases | 3 |
Series | FN3026 |
Number of Stages | Single Stage |
Operating Frequency | 0 → 60Hz |
Length | 150mm |
Depth | 50mm |
Height | 87.7mm |
Dimensions | 150 x 50 x 87.7mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 2.5 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 7W |