- RS Stock No.:
- 882-6298
- Mfr. Part No.:
- FN3025HP-10-71
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6298
- Mfr. Part No.:
- FN3025HP-10-71
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN3025 Series
Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 3 x 520/300 V ac |
Mounting Type | Chassis Mount, DIN Rail |
Termination Style | Screw |
Number of Phases | 3 |
Series | FN3025 |
Number of Stages | Single Stage |
Operating Frequency | 0 → 60Hz |
Length | 150mm |
Depth | 50mm |
Height | 78mm |
Dimensions | 150 x 50 x 78mm |
Leakage Current | 2.5 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 4.8W |