- RS Stock No.:
- 881-2129
- Mfr. Part No.:
- FN2060B-16-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-2129
- Mfr. Part No.:
- FN2060B-16-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
Product Details
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | FN2060 |
Operating Frequency | DC → 400Hz |
Length | 85mm |
Depth | 54mm |
Capacitance | 330nF |
Height | 40.3mm |
Dimensions | 85 x 54 x 40.3mm |
Inductance | 650 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.002 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Related links
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Schaffner Flange Mount Tab, Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount RFI Filter, Tab 3 Phase
- Schaffner Panel Mount EMI Filter Single Phase
- Schaffner Flange Mount RFI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase