- RS Stock No.:
- 782-4140
- Mfr. Part No.:
- FMAC-3RYB-0310
- Brand:
- Schurter
2 In stock - FREE next working day delivery available
Added
Price Each
£41.51
(exc. VAT)
£49.81
(inc. VAT)
Units | Per unit |
1 - 4 | £41.51 |
5 - 9 | £37.36 |
10 - 19 | £34.00 |
20 - 49 | £33.12 |
50 + | £32.34 |
- RS Stock No.:
- 782-4140
- Mfr. Part No.:
- FMAC-3RYB-0310
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
FMAC-rail Series
Very liow weight metal cased DIN rail mounting 3 phase filter
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | DIN Rail |
Termination Style | Screw |
Number of Phases | 3 |
Series | FMAC RAIL |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Length | 102mm |
Depth | 61mm |
Height | 48mm |
Capacitance | 4.7 nF, 100nF |
Dimensions | 102 x 61 x 48mm |
Inductance | 3 mH |
Leakage Current | 0.02 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 40mΩ |
Power Loss | 1.1W |