Schaffner, FN3025 20A 520 V ac 60Hz, Chassis Mount RFI Filter, Wire Lead 3 Phase
- RS Stock No.:
- 776-1193
- Mfr. Part No.:
- FN3025HP-20-71
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 776-1193
- Mfr. Part No.:
- FN3025HP-20-71
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN3025 | |
| Operating Frequency | 60Hz | |
| Length | 150mm | |
| Depth | 50mm | |
| Height | 78mm | |
| Dimensions | 150 x 50 x 78mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 2.5 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 6.2W | |
Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Wire Lead | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN3025 | ||
Operating Frequency 60Hz | ||
Length 150mm | ||
Depth 50mm | ||
Height 78mm | ||
Dimensions 150 x 50 x 78mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 2.5 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 6.2W | ||
- COO (Country of Origin):
- CN
FN3025 Series
Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
