Wurth Elektronik, WE-CNSW 450mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD
- RS Stock No.:
- 756-8405
- Mfr. Part No.:
- 744230121
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 756-8405
- Mfr. Part No.:
- 744230121
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 450mA | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | SMD | |
| Series | WE-CNSW | |
| Operating Frequency | 10 → 1000MHz | |
| Length | 1.1mm | |
| Depth | 0.85mm | |
| Height | 1.6mm | |
| Dimensions | 1.6 x 0.85 x 1.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 450mA | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style SMD | ||
Series WE-CNSW | ||
Operating Frequency 10 → 1000MHz | ||
Length 1.1mm | ||
Depth 0.85mm | ||
Height 1.6mm | ||
Dimensions 1.6 x 0.85 x 1.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes

