- RS Stock No.:
- 496-4740
- Mfr. Part No.:
- B84112G0000B030
- Brand:
- EPCOS
View all Power Line Filters
10 In stock - FREE next working day delivery available
Price Each
£16.17
(exc. VAT)
£19.40
(inc. VAT)
Units | Per unit |
1 - 9 | £16.17 |
10 - 24 | £15.35 |
25 - 49 | £14.93 |
50 - 99 | £14.54 |
100 + | £14.17 |
- RS Stock No.:
- 496-4740
- Mfr. Part No.:
- B84112G0000B030
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | B84112G |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Length | 89.5mm |
Depth | 52mm |
Height | 29mm |
Capacitance | 0.22 x 2 μF, 4700 x 2pF |
Dimensions | 89.5 x 52 x 29mm |
Inductance | 10 x 2 mH |
Leakage Current | 0.369 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Standards Met | UL 1283 |