- RS Stock No.:
- 496-2924
- Mfr. Part No.:
- B85321A2502Z160
- Brand:
- EPCOS
Available to back order for despatch 03/05/2024
Added
Price Each
£85.24
(exc. VAT)
£102.29
(inc. VAT)
Units | Per unit |
1 - 4 | £85.24 |
5 - 9 | £82.88 |
10 - 24 | £80.64 |
25 + | £78.51 |
- RS Stock No.:
- 496-2924
- Mfr. Part No.:
- B85321A2502Z160
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B85321 Feedthrough Filters, PI-Section, Metallised Polypropylene
High attenuation and self healing properties
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Standards
Complies with EN 133200 standard
Specifications
Attribute | Value |
---|---|
Capacitance | 2 x 2.5nF |
Voltage | 250 V ac, 600V dc |
Mounting Type | Screw Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | B85321 |
Related links
- Fluke 114 Handheld Digital Multimeter 600V ac Max
- EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
- EPCOS 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- EPCOS 47000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount...
- EPCOS 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal...
- EPCOS 6000μF Aluminium Electrolytic Capacitor 350V dc, Screw...
- EPCOS 22000μF Electrolytic Capacitor 100V dc, Screw Mount - B41570A9229Q000