- RS Stock No.:
- 211-6921
- Mfr. Part No.:
- 6SL3203-0BB21-8VA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 211-6921
- Mfr. Part No.:
- 6SL3203-0BB21-8VA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 6SL3 series SINAMICS V EMC filter for SINAMICS V90 controller, integrated with screw type terminals.
Degree of protection is IP20 / UL open type
Active Product
Active Product
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 18A |
Maximum Voltage Rating | 240 V |
Termination Style | Screw |
Number of Phases | 1 |
Series | SINAMICS V |
Depth | 53mm |
Height | 155mm |