- RS Stock No.:
- 167-8395
- Mfr. Part No.:
- B84143B66R110
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8395
- Mfr. Part No.:
- B84143B66R110
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B84143-Bx-R110 Series
Triple filters for electrical drive units in e.g. lifts, conveyor belts, filing systems, wind turbines, pumps, ventilation systems and power supply units
Very high insertion loss for Class B noise suppression
Optimised for very long motor cables under full load
Low leakage current
Braid connections on motor side reduces installation time
IP20 protection
Very high insertion loss for Class B noise suppression
Optimised for very long motor cables under full load
Low leakage current
Braid connections on motor side reduces installation time
IP20 protection
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 66A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Screw Mount |
Termination Style | Wire Lead |
Number of Phases | 3 |
Series | B84143B*R110 |
Operating Frequency | 50 → 60Hz |
Length | 330mm |
Depth | 80mm |
Height | 150mm |
Dimensions | 330 x 80 x 150mm |
Leakage Current | 3.1 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 2.7mΩ |
Standards Met | CSA 22.2 No. 8, UL 1283 |