- RS Stock No.:
- 146-3451
- Mfr. Part No.:
- FN3310-400-99-R5
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 146-3451
- Mfr. Part No.:
- FN3310-400-99-R5
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The FN 3311/FN 3310 series are the most compact dedicated high current AC filters, not only suitable for PV applications, but being an optimum fit with most modern PV inverter topologies. In addition the filters can be configured in a very flexible way to fulfil custom specific application requirements. All FN 3311/FN 3310 come in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection.
High current 3-phase filter up to 2300 A
Extremly compact and light weight design
Minimum installation foot print
Performance optimised for standard purpose
applications
FN 3310 series without Cy capacitors to ground
Extremly compact and light weight design
Minimum installation foot print
Performance optimised for standard purpose
applications
FN 3310 series without Cy capacitors to ground
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 400A |
Maximum Voltage Rating | 3 x 520 V ac |
Mounting Type | Panel Mount |
Termination Style | Busbar |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | FN3310 |
Length | 175mm |
Depth | 210mm |
Height | 140mm |
Dimensions | 175 x 210 x 140mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Power Loss | 30W |