Schaffner, FN3060N 20 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Image representative of range

Subtotal (1 box of 2 units)*

£544.08

(exc. VAT)

£652.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +£272.04£544.08

*price indicative

RS Stock No.:
841-900
Mfr. Part No.:
824557-SF
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

EMC Filter

Maximum Current

20A

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Packaging

Box

Number of Phases

3

Series

FN3060N

Operating Frequency

60Hz

Capacitance

2.2μF

Minimum Operating Temperature

-25°C

Leakage Current

4.18mA

Maximum Operating Temperature

100°C

Length

240mm

Depth

85mm

Height

88mm

Resistance

10.5mΩ

Standards/Approvals

UL 60939-3

COO (Country of Origin):
CN
The Schaffner high-performance EMI filter designed to enhance the operation of three-phase power electronics in various demanding applications, ensuring compliance with stringent safety and performance standards.

Compact design delivers effective EMI mitigation

Compatible with ring terminals for easy connections

Supports voltage ratings of 480 +/- 10% VAC

Designed to maintain operation over an ambient temperature range of -25°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy