MENNEKES White Industrial Power, 130 V
- RS Stock No.:
- 459-907
- Mfr. Part No.:
- 9201070
- Brand:
- MENNEKES
Discontinued product
Alternative
- RS Stock No.:
- 459-907
- Mfr. Part No.:
- 9201070
- Brand:
- MENNEKES
RoHS Status: Not Applicable
3-Way Trailing Lead
H 111, W 96, L 395
Robust 3-way, 2 pole and earth RCD protected trailing sockets for industrial and commercial use.
2m lead and plug - ready to use
Suitable for hanging, trailing or wall mounting
RCD protected at 30mA, double pole breaking with test button
IP44 rated
Constructed from high impact thermoplastics
2 module user slot available to mount DIN standard timers, MCBs, filters etc.
Suitable for hanging, trailing or wall mounting
RCD protected at 30mA, double pole breaking with test button
IP44 rated
Constructed from high impact thermoplastics
2 module user slot available to mount DIN standard timers, MCBs, filters etc.
These trailing sockets are suitable for many applications including protection of power tools, portable appliances, motors etc.
RS Pro RCD Socket
From RS Pro, this Residual Current Device trailing socket has an RCD switch behind a transparent protection window. The device has three 2P + E socket, each of which has a yellow hinged cover which maintains a splash proof level of environmental protection even when not mated. With a trailing 2 m lead and plug, this device is suitable for hanging, wall mounting or trailing.
Features and Benefits
• RCD Current Rating 25A
• Tripping Current 30 mA
• Double pole breaking with test button
• Constructed from High Impact thermoplastic
• IP44 level of protection
• Lockable Protection Window
• Tripping Current 30 mA
• Double pole breaking with test button
• Constructed from High Impact thermoplastic
• IP44 level of protection
• Lockable Protection Window
Application Information
By automatically switching off at the detection of a fault, RCD sockets offer a level of sensitivity and protection against electrical cable accidents that ordinary circuit breakers and fuses do not provide. This RCD socket is well suited to industrial environments where extensions are required for multiple devices.
Mennekes RCD Protected Combination Units
A comprehensive range of IP rated protected outlets, designed to meet current IEE regulations (BS7671) and Health and Safety legislation. These units offer personal protection against accidental electric shock and are suitable for a large number of applications and industries including, Farms, Boat Yards, Dockyards, Construction sites, Leisure Parks, Markets, Airports, Horticulture and Agriculture, Factories, Vehicle Facilities, Workshops and some off-shore applications.
Polycarbonate enclosures for strength , impact resistance and good chemical resistance
Captive cover screws
Gasketed cover
Gasketed window
Fitted with socket outlets certified to IEC 309-2/ BS4343/ DIN49462/EN60-309
Fully insulated socket terminals
Captive terminal screws
User expansion area via DIN rail for timers etc.
Captive cover screws
Gasketed cover
Gasketed window
Fitted with socket outlets certified to IEC 309-2/ BS4343/ DIN49462/EN60-309
Fully insulated socket terminals
Captive terminal screws
User expansion area via DIN rail for timers etc.
Attribute | Value |
---|---|
Number of Sockets | 3 |
Voltage Rating | 130 V |
Colour | White |