- RS Stock No.:
- 751-8968
- Mfr. Part No.:
- 1200868382
- Brand:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 751-8968
- Mfr. Part No.:
- 1200868382
- Brand:
- Brad from Molex
Legislation and Compliance
Product Details
Brad® Nano-Change® M8 Single Ended Male Cordsets
Brad® Nano-Change® M8 single ended male cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight (403006) or right angle (404007) connector configurations with different cable options.
IEC compliant M8 cordset assembly with threaded couplers
Compact design for space sensitive applications
Anti vibration feature
IP67, NEMA 6 rated
Compact design for space sensitive applications
Anti vibration feature
IP67, NEMA 6 rated
Note
Cable Types:
40xxxxE02xxxx: Black PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C, UL AWM 2464
40xxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C.
40xxxxE02xxxx: Black PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C, UL AWM 2464
40xxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C.
Standards
UL File No.: E152210 (PVC versions)
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Specifications
Attribute | Value |
---|---|
Sheath Colour | Black |
Length | 2m |
Current Rating | 3 A |
Voltage Rating | 60 V |
IP Rating | IP67 |
Conductor Material | Copper Alloy |
Priced to Clear | Yes |