- RS Stock No.:
- 500-3745
- Mfr. Part No.:
- 7719993/106101
- Brand:
- Wago
Discontinued product
- RS Stock No.:
- 500-3745
- Mfr. Part No.:
- 7719993/106101
- Brand:
- Wago
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
770 Series pre-stripped lighting leads
3-pole connecting leads comprising a female connector at one end and pre-stripped wires at the other.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Voltage Rating | 250 V |
Current Rating | 16 A |
Sheath Colour | Black |