- RS Stock No.:
- 383-8460
- Brand:
- Alpha Wire
- RS Stock No.:
- 383-8460
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3-Conductor Power Supply Cords
Alpha Wire American Range
All cords are UL listed.
The type designations of the National Electrical Code are as follows:
SJ - junior hard-service cord. Rubber insulation, ethylene propylene rubber or rubber jacket, 300V.
SJO - junior hard-service oil-resistant cord. Rubber insulation, PVC or neoprene jacket, 300V.
SJT - junior hard-service cord, Polyvinylchloride insulation jacket, 300V.
SV - rubber insulation, rubber jacket, 300V.
SVT - all plastic cord, Polyvinylchloride insulation / jacket, 300V.
The type designations of the National Electrical Code are as follows:
SJ - junior hard-service cord. Rubber insulation, ethylene propylene rubber or rubber jacket, 300V.
SJO - junior hard-service oil-resistant cord. Rubber insulation, PVC or neoprene jacket, 300V.
SJT - junior hard-service cord, Polyvinylchloride insulation jacket, 300V.
SV - rubber insulation, rubber jacket, 300V.
SVT - all plastic cord, Polyvinylchloride insulation / jacket, 300V.
Specifications
Attribute | Value |
---|---|
Connector 1 | Unterminated |
Connector 2 | Type B US Plug |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 2.4m |
Voltage Rating | 125 V |
Current Rating | 10 A |
Sheath Colour | Black |
Related links
- RS PRO IEC C13 Socket to Type B US Plug Plug Power Cord, 2m
- RS PRO IEC C13 Socket to Type B US Plug Plug Power Cord, 2.5m
- RS PRO IEC C15 Socket to Type B US Plug Plug Power Cord, 2m
- Schurter IEC C19 Socket to Type B US Plug Plug Power Cord
- RS PRO Unterminated Type B US Plug Plug Power Cord, 2m
- Alpha Wire Unterminated Type B US Plug Plug Power Cord, 2m
- Alpha Wire Unterminated Type B US Plug Plug Power Cord, 1.8m
- RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.4m