- RS Stock No.:
- 242-7558
- Mfr. Part No.:
- 1456.0109.8
- Brand:
- Kopp
- RS Stock No.:
- 242-7558
- Mfr. Part No.:
- 1456.0109.8
- Brand:
- Kopp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
European extension lead
From Kopp, this CEE 7/16 plug to CEE 7/17 socket extension lead is commonly known as a Euro plug, and is able to be used in many countries. This unearthed power cord is handy for connection to difficult to access Euro plugs and sockets.
Features and Benefits:
2.5A @ 250 V ac
2-pin at 0.75 mm2
Unearthed
2-pin at 0.75 mm2
Unearthed
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250 V |
Sheath Colour | White |
Related links
- Kopp 1m 3 Socket Extension Lead, 250 V
- Kopp 2m 8 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 2m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 9 Socket IEC C13 Extension Lead, 250 V ac
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 3m 3 Socket Extension Lead, 250 V
- Kopp 1.4m 10 Socket Type F - German Schuko Extension Lead, 250 V ac